


09151122603 | |
|---|---|
DigiKey Part Number | 1195-8673-ND |
Manufacturer | |
Manufacturer Product Number | 09151122603 |
Description | CONN MALE INSERT 12POS SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 09151122603 Models |
Category | Contact Finish - Mating Gold |
Mfr | Material Flammability Rating UL94 V-0 |
Series | Features Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 8A |
Connector Type | Voltage Rating 200V |
Number of Positions 12 | Operating Temperature -40°C ~ 125°C |
Shell Size - Insert M23-12 | Insert Material Polyamide (PA), Nylon |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 30,68600 € | 153,43 € |
| Unit Price without VAT: | 30,68600 € |
|---|---|
| Unit Price with VAT: | 36,51634 € |

