


09151072603 | |
|---|---|
DigiKey Part Number | 1195-8661-ND |
Manufacturer | |
Manufacturer Product Number | 09151072603 |
Description | CONN MALE INSERT 7POS GOLD SLDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 09151072603 Models |
Category | Color White |
Mfr | Material Flammability Rating UL94 V-0 |
Series | Features Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 20A |
Connector Type | Voltage Rating 300V |
Number of Positions 7 | Operating Temperature -40°C ~ 125°C |
Shell Size - Insert M23-7 | Contact Material Copper Alloy |
Termination Solder | Insert Material Polyamide (PA), Nylon |
Contact Finish - Mating Gold | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,44000 € | 27,44 € |
| 10 | 23,32100 € | 233,21 € |
| 25 | 21,86160 € | 546,54 € |
| 50 | 20,81840 € | 1.040,92 € |
| 100 | 19,82550 € | 1.982,55 € |
| 250 | 18,58564 € | 4.646,41 € |
| Unit Price without VAT: | 27,44000 € |
|---|---|
| Unit Price with VAT: | 32,65360 € |






