Pin Contact 17-26 AWG Size 1.0mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact 17-26 AWG Size 1.0mm Crimp Gold
M8/M12 Industrial Circular Electrical Connectors

09151006102

DigiKey Part Number
1195-8641-ND
Manufacturer
Manufacturer Product Number
09151006102
Description
HAN M23 MALE CRIMP CONTACT, 1MM,
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Contact 17-26 AWG Size 1.0mm Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
09151006102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
1.0mm
Manufacturer
HARTING
Wire Gauge or Range - AWG
17-26 AWG
Series
Wire Gauge or Range - mm²
0.14 ~ 1.0mm²
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Alloy
Type
Machined
Contact Finish
Gold
Contact Type
Pin
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,64000 €1,64 €
101,39600 €13,96 €
251,30760 €32,69 €
501,24520 €62,26 €
1001,18560 €118,56 €
3001,09707 €329,12 €
5001,05824 €529,12 €
1.0001,00773 €1.007,73 €
2.5000,94467 €2.361,68 €
Manufacturers Standard Package
Unit Price without VAT:1,64000 €
Unit Price with VAT:1,95160 €