Pin Contact 20-28 AWG Size 1.0mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact 20-28 AWG Size 1.0mm Crimp Gold
M8/M12 Industrial Circular Electrical Connectors

09151006101

DigiKey Part Number
1195-8640-ND
Manufacturer
Manufacturer Product Number
09151006101
Description
HAN M23 MALE CRIMP CONTACT, 1MM,
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Contact 20-28 AWG Size 1.0mm Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
09151006101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
1.0mm
Manufacturer
HARTING
Wire Gauge or Range - AWG
20-28 AWG
Series
Wire Gauge or Range - mm²
0.08 ~ 0.56mm²
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Alloy
Type
Machined
Contact Finish
Gold
Contact Type
Pin
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,61000 €1,61 €
101,36200 €13,62 €
251,27640 €31,91 €
501,21500 €60,75 €
1001,15710 €115,71 €
3001,07067 €321,20 €
5001,03274 €516,37 €
1.0000,98346 €983,46 €
2.5000,92191 €2.304,78 €
Manufacturers Standard Package
Unit Price without VAT:1,61000 €
Unit Price with VAT:1,91590 €