Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell, Coupling Nut
M8/M12 Industrial Circular Electrical Connectors

09151000701

DigiKey Part Number
1195-8636-ND
Manufacturer
Manufacturer Product Number
09151000701
Description
CONN INSERT SHELL INLINE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
09151000701 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert Shell
Type
-
Number of Positions
-
Shell Size - Insert
M23
Shell Size, MIL
-
Contact Type
-
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
-
Shell Material
Copper Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Shielded
Note
Contacts Sold Separately; Insert Sold Separately
Includes
-
Insert Material
-
Contact Shape
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
551,75400 €258,77 €
Manufacturers Standard Package
Unit Price without VAT:51,75400 €
Unit Price with VAT:61,58726 €