




09151000481 | |
|---|---|
DigiKey Part Number | 1195-8817-ND |
Manufacturer | |
Manufacturer Product Number | 09151000481 |
Description | CONN INSERT SHELL INLINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 09151000481 Models |
Category | Shell Material Copper Zinc Alloy |
Manufacturer HARTING | Shell Finish Nickel |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type Insert Shell | Shielding Unshielded |
Shell Size - Insert M23 | Note Contacts Sold Separately; Insert Sold Separately |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 46,92800 € | 234,64 € |
| Unit Price without VAT: | 46,92800 € |
|---|---|
| Unit Price with VAT: | 55,84432 € |

