
09150016211 | |
|---|---|
DigiKey Part Number | 09150016211-ND |
Manufacturer | |
Manufacturer Product Number | 09150016211 |
Description | HAN COAX ETCS QUINTAX CONTACT-F, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,95000 € | 28,95 € |
| 10 | 24,60800 € | 246,08 € |
| 25 | 23,06720 € | 576,68 € |
| 50 | 21,96660 € | 1.098,33 € |
| 100 | 20,91910 € | 2.091,91 € |
| 250 | 19,61096 € | 4.902,74 € |
| Unit Price without VAT: | 28,95000 € |
|---|---|
| Unit Price with VAT: | 34,45050 € |

