
09150016112 | |
|---|---|
DigiKey Part Number | 09150016112-ND |
Manufacturer | |
Manufacturer Product Number | 09150016112 |
Description | HAN COAX ETCS QUINTAX CONTACT-M, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,34000 € | 40,34 € |
| Unit Price without VAT: | 40,34000 € |
|---|---|
| Unit Price with VAT: | 48,00460 € |

