
09150016102 | |
|---|---|
DigiKey Part Number | 09150016102-ND |
Manufacturer | |
Manufacturer Product Number | 09150016102 |
Description | HAN COAX ETCS-CONTACT-MALE; D=3, |
Customer Reference | |
Detailed Description | Contact Crimp Pin |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Type | Coaxial | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |

