
09150006307 | |
|---|---|
DigiKey Part Number | 09150006307-ND |
Manufacturer | |
Manufacturer Product Number | 09150006307 |
Description | CONTACT H.D. CRIMP PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin Gold |
Category | Pin or Socket Pin |
Manufacturer HARTING | Contact Termination Crimp |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 78.7µin (2.00µm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,92200 € | 19,22 € |
| 25 | 1,80200 € | 45,05 € |
| 50 | 1,71580 € | 85,79 € |
| 100 | 1,63390 € | 163,39 € |
| 300 | 1,51197 € | 453,59 € |
| 500 | 1,45842 € | 729,21 € |
| 1.000 | 1,38884 € | 1.388,84 € |
| 2.500 | 1,30194 € | 3.254,85 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |









