
09150006197 | |
|---|---|
DigiKey Part Number | 09150006197-ND |
Manufacturer | |
Manufacturer Product Number | 09150006197 |
Description | CONTACT H.D. CRIMP PIN 14-26AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 14-26 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09150006197 Models |
Category | Contact Termination Crimp |
Manufacturer HARTING | Wire Gauge 14-26 AWG |
Series | Contact Finish Silver |
Packaging Bulk | Contact Finish Thickness 118.1µin (3.00µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,85900 € | 18,59 € |
| 25 | 1,74200 € | 43,55 € |
| 50 | 1,65840 € | 82,92 € |
| 100 | 1,57930 € | 157,93 € |
| 300 | 1,46147 € | 438,44 € |
| 500 | 1,40972 € | 704,86 € |
| 1.000 | 1,34245 € | 1.342,45 € |
| 2.500 | 1,25846 € | 3.146,15 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

