



09150006161 | |
|---|---|
DigiKey Part Number | 1195-1573-ND |
Manufacturer | |
Manufacturer Product Number | 09150006161 |
Description | CONTACT H.D. CRIMP PIN 22-26AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09150006161 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,48000 € | 13,48 € |
| 10 | 11,45500 € | 114,55 € |
| 25 | 10,73680 € | 268,42 € |
| 50 | 10,22440 € | 511,22 € |
| 100 | 9,73660 € | 973,66 € |
| 250 | 9,12744 € | 2.281,86 € |
| 500 | 8,69222 € | 4.346,11 € |
| 1.000 | 8,27796 € | 8.277,96 € |
| Unit Price without VAT: | 13,48000 € |
|---|---|
| Unit Price with VAT: | 16,04120 € |














