Contact
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09150005202

DigiKey Part Number
09150005202-ND
Manufacturer
Manufacturer Product Number
09150005202
Description
HAN D FEMALE CONTACT AWG 18 (1MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bag
Part Status
Active
Type
-
Pin or Socket
-
Contact Termination
-
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.788
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,21000 €1,21 €
101,03000 €10,30 €
250,96600 €24,15 €
500,91960 €45,98 €
1000,87570 €87,57 €
3000,81033 €243,10 €
5000,78164 €390,82 €
1.0000,74432 €744,32 €
2.5000,69773 €1.744,32 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,43990 €