
09150005105 | |
|---|---|
DigiKey Part Number | 09150005105-ND |
Manufacturer | |
Manufacturer Product Number | 09150005105 |
Description | HAN D MALE CONTACT 0.75MM2, SILV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | - | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,86110 € | 86,11 € |
| Unit Price without VAT: | 0,86110 € |
|---|---|
| Unit Price with VAT: | 1,02471 € |

