
09150005102 | |
|---|---|
DigiKey Part Number | 09150005102-ND |
Manufacturer | |
Manufacturer Product Number | 09150005102 |
Description | HAN D MALE CONTACT AWG 18 (1MM2) |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | - | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 1,03400 € | 10,34 € |
| 25 | 0,96880 € | 24,22 € |
| 50 | 0,92240 € | 46,12 € |
| 100 | 0,87830 € | 87,83 € |
| 300 | 0,81277 € | 243,83 € |
| 500 | 0,78400 € | 392,00 € |
| 1.000 | 0,74657 € | 746,57 € |
| 2.500 | 0,69985 € | 1.749,62 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |


