Contact
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09150005101

DigiKey Part Number
09150005101-ND
Manufacturer
Manufacturer Product Number
09150005101
Description
HAN D MALE CONTACT AWG 16 (1.5MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contact
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bag
Part Status
Active
Type
-
Pin or Socket
-
Contact Termination
-
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.364
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,21000 €1,21 €
101,03400 €10,34 €
250,96880 €24,22 €
500,92240 €46,12 €
1000,87830 €87,83 €
3000,81277 €243,83 €
5000,78400 €392,00 €
1.0000,74657 €746,57 €
2.5000,69985 €1.749,62 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,43990 €