


09149212002 | |
|---|---|
DigiKey Part Number | 1195-09149212002-ND |
Manufacturer | |
Manufacturer Product Number | 09149212002 |
Description | HAN DOMINO M12 GND CUBE MALE CRI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 1 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09149212002 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Contact Type Han-Modular® |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Module without Contacts | Material Flammability Rating UL94 V-0 |
Gender Male | Base Product Number |
Number of Positions 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 6,98500 € | 13,97 € |
| Unit Price without VAT: | 6,98500 € |
|---|---|
| Unit Price with VAT: | 8,31215 € |

