


09149212001 | |
|---|---|
DigiKey Part Number | 1195-09149212001-ND |
Manufacturer | |
Manufacturer Product Number | 09149212001 |
Description | HAN DOMINO M12 CUBE MALE CRIMP ( |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 1 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09149212001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 1 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | Han-Modular® | |
Operating Temperature | -40°C ~ 85°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 10 | 4,83600 € | 48,36 € |
| 26 | 4,51962 € | 117,51 € |
| 50 | 4,31600 € | 215,80 € |
| 100 | 4,10980 € | 410,98 € |
| 250 | 3,85252 € | 963,13 € |
| 500 | 3,66874 € | 1.834,37 € |
| 1.000 | 3,49379 € | 3.493,79 € |
| 2.500 | 3,27533 € | 8.188,32 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,77110 € |

