Female Insert without Contacts 4 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09148812406

DigiKey Part Number
1195-09148812406-ND
Manufacturer
Manufacturer Product Number
09148812406
Description
HAN M12 CRIMP D-CODED FEMALE MET
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts 4 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09148812406 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Female
Number of Positions
4
Size
-
Termination Style
Crimp
Voltage Rating
32V
Current Rating (Amps)
4A
Contact Type
Han-Modular®
Operating Temperature
-40°C ~ 85°C
Color
-
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material
Copper Alloy
Contact Finish
Nickel
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
146,32000 €46,32 €
1039,36800 €393,68 €
2536,90440 €922,61 €
5035,14440 €1.757,22 €
10033,46910 €3.346,91 €
25031,37680 €7.844,20 €
Manufacturers Standard Package
Unit Price without VAT:46,32000 €
Unit Price with VAT:55,12080 €