Female Insert without Contacts 4+Shield Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09148812405

DigiKey Part Number
1195-09148812405-ND
Manufacturer
Manufacturer Product Number
09148812405
Description
HAN-MOD M12 D-CODE FEMALE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts 4+Shield Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09148812405 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Voltage Rating
32V
Series
Current Rating (Amps)
4A
Packaging
Bulk
Contact Type
D-Sub
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Connector Type
Insert without Contacts
Housing Material
Liquid Crystal Polymer (LCP)
Gender
Female
Material Flammability Rating
UL94 V-0
Number of Positions
4+Shield
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
145,96000 €45,96 €
1039,06600 €390,66 €
2536,62120 €915,53 €
5034,87480 €1.743,74 €
10033,21190 €3.321,19 €
25031,13580 €7.783,95 €
Manufacturers Standard Package
Unit Price without VAT:45,96000 €
Unit Price with VAT:54,69240 €