
09148811806 | |
|---|---|
DigiKey Part Number | 1195-09148811806-ND |
Manufacturer | |
Manufacturer Product Number | 09148811806 |
Description | HAN M12 CRIMP X-CODED MALE MET U |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 8 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09148811806 Models |
Category | Voltage Rating 32V |
Manufacturer HARTING | Current Rating (Amps) 0.5A |
Series | Contact Type Han-Modular® |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Connector Type Insert without Contacts | Contact Material Copper Alloy |
Gender Male | Contact Finish Nickel |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Termination Style Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,21000 € | 55,21 € |
| Unit Price without VAT: | 55,21000 € |
|---|---|
| Unit Price with VAT: | 65,69990 € |

