



09142100303 | |
|---|---|
DigiKey Part Number | 1195-4046-ND |
Manufacturer | |
Manufacturer Product Number | 09142100303 |
Description | HINGED FRAME HMC 10B F. 3 MODULE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Module Female/Male Heavy Duty Retaining Frame, Hinged Size 10B |
Datasheet | Datasheet |
EDA/CAD Models | 09142100303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 3 | |
Gender | Female/Male | |
Size | 10B | |
Frame Type | Retaining Frame, Hinged | |
Material | Zinc Plate | |
Color | - | |
Operating Temperature | -40°C ~ 125°C | |
Includes | 5 pcs - 1 Frame, 4 Screws | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,47000 € | 47,47 € |
| 10 | 40,35000 € | 403,50 € |
| 26 | 37,72038 € | 980,73 € |
| 50 | 36,02100 € | 1.801,05 € |
| 100 | 34,30340 € | 3.430,34 € |
| 250 | 32,15912 € | 8.039,78 € |
| Unit Price without VAT: | 47,47000 € |
|---|---|
| Unit Price with VAT: | 56,48930 € |

