
09140403101 | |
|---|---|
DigiKey Part Number | 09140403101-ND |
Manufacturer | |
Manufacturer Product Number | 09140403101 |
Description | INSERT FEMALE 40POS MOD-BU-C |
Customer Reference | |
Detailed Description | Female Insert 40 Position |
Category | Connector Type Insert |
Manufacturer HARTING | Gender Female |
Series | Number of Positions 40 |
Packaging Bulk | Base Product Number |
Part Status Last Time Buy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,31000 € | 76,31 € |
| Unit Price without VAT: | 76,31000 € |
|---|---|
| Unit Price with VAT: | 90,80890 € |

