
09140403001 | |
|---|---|
DigiKey Part Number | 09140403001-ND |
Manufacturer | |
Manufacturer Product Number | 09140403001 |
Description | INSERT MALE 40POS HAN MOD-PCI-C |
Customer Reference | |
Detailed Description | Male Insert 40 Position |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 40 | |
Size | - | |
Termination Style | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | - | |
Color | - | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,66000 € | 76,66 € |
| Unit Price without VAT: | 76,66000 € |
|---|---|
| Unit Price with VAT: | 91,22540 € |

