



09140273021 | |
|---|---|
DigiKey Part Number | 1195-09140273021-ND |
Manufacturer | |
Manufacturer Product Number | 09140273021 |
Description | HAN SHIELDED MODULE 27PIN MALE C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 27 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140273021 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 32V |
Series | Current Rating (Amps) 4A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Module without Contacts | Housing Material Polycarbonate (PC) |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 27 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,45000 € | 15,45 € |
| 10 | 13,13300 € | 131,33 € |
| 26 | 12,27615 € | 319,18 € |
| 50 | 11,72280 € | 586,14 € |
| 100 | 11,16350 € | 1.116,35 € |
| 250 | 10,46512 € | 2.616,28 € |
| 500 | 9,96620 € | 4.983,10 € |
| Unit Price without VAT: | 15,45000 € |
|---|---|
| Unit Price with VAT: | 18,38550 € |
















