6 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size 24B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size 24B
HARTING Han-Modular® - Industrial Modular Connector
What is Han-Modular®?

09140241716

DigiKey Part Number
1195-6646-ND
Manufacturer
Manufacturer Product Number
09140241716
Description
HAN 24B MODULAR DOCKING FRAME FO
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size 24B
Datasheet
 Datasheet
EDA/CAD Models
09140241716 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Number of Modules
6
Gender
Female/Male
Size
24B
Frame Type
Docking, Carrier Shell Frame
Material
Zinc Die Cast
Color
-
Operating Temperature
-40°C ~ 125°C
Includes
3 pcs - 1 Frame, 2 Brackets
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,54000 €38,54 €
1032,75900 €327,59 €
2530,70840 €767,71 €
5029,24360 €1.462,18 €
10027,84920 €2.784,92 €
25026,10812 €6.527,03 €
Manufacturers Standard Package
Unit Price without VAT:38,54000 €
Unit Price with VAT:45,86260 €