



09140241711 | |
|---|---|
DigiKey Part Number | 1195-1550-ND |
Manufacturer | |
Manufacturer Product Number | 09140241711 |
Description | FRAME PANEL MOUNT FMALE FOR 6MOD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size 24B |
Datasheet | Datasheet |
EDA/CAD Models | 09140241711 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 6 | |
Gender | Female/Male | |
Size | 24B | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Polycarbonate (PC) | |
Color | - | |
Operating Temperature | -40°C ~ 125°C | |
Includes | 1 pc - 1 Frame | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,47000 € | 8,47 € |
| 10 | 7,19500 € | 71,95 € |
| 26 | 6,72577 € | 174,87 € |
| 50 | 6,42220 € | 321,11 € |
| 100 | 6,11560 € | 611,56 € |
| 250 | 5,73288 € | 1.433,22 € |
| 500 | 5,45944 € | 2.729,72 € |
| 1.000 | 5,19917 € | 5.199,17 € |
| Unit Price without VAT: | 8,47000 € |
|---|---|
| Unit Price with VAT: | 10,07930 € |


