
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Gender | - | |
Size | 24B | |
Frame Type | Retaining Frame, Hinged | |
Material | - | |
Color | - | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,81000 € | 27,81 € |
| 10 | 23,63100 € | 236,31 € |
| 26 | 22,09077 € | 574,36 € |
| 50 | 21,09480 € | 1.054,74 € |
| 100 | 20,08860 € | 2.008,86 € |
| 250 | 18,83256 € | 4.708,14 € |
| Unit Price without VAT: | 27,81000 € |
|---|---|
| Unit Price with VAT: | 33,09390 € |

