



09140240313SP | |
|---|---|
DigiKey Part Number | 09140240313SP-ND |
Manufacturer | |
Manufacturer Product Number | 09140240313SP |
Description | FRAME HINGED SZ24B FOR 6MOD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Module Female Heavy Duty Retaining Frame, Hinged Size 24B |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 6 | |
Gender | Female | |
Size | 24B | |
Frame Type | Retaining Frame, Hinged | |
Material | Zinc Die Cast | |
Color | - | |
Operating Temperature | -40°C ~ 125°C | |
Includes | 5 pcs - 1 Frame, 4 Screws | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,67000 € | 28,67 € |
| 10 | 24,36700 € | 243,67 € |
| 26 | 22,77885 € | 592,25 € |
| 50 | 21,75200 € | 1.087,60 € |
| 100 | 20,71460 € | 2.071,46 € |
| 250 | 19,41932 € | 4.854,83 € |
| Unit Price without VAT: | 28,67000 € |
|---|---|
| Unit Price with VAT: | 34,11730 € |


