
09140240305 | |
|---|---|
DigiKey Part Number | 09140240305-ND |
Manufacturer | |
Manufacturer Product Number | 09140240305 |
Description | 24B MODULAR HINGED FRAME A-F (FO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Module Heavy Duty Retaining Frame, Hinged Size 24B |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Gender | - | |
Size | 24B | |
Frame Type | Retaining Frame, Hinged | |
Material | - | |
Color | - | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,69490 € | 1.969,49 € |
| Unit Price without VAT: | 19,69490 € |
|---|---|
| Unit Price with VAT: | 23,43693 € |

