


09140240303 | |
|---|---|
DigiKey Part Number | 1195-1547-ND |
Manufacturer | |
Manufacturer Product Number | 09140240303 |
Description | FRAME HINGED FOR 6MOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Module Male Heavy Duty Retaining Frame, Hinged Size 24B |
Datasheet | Datasheet |
EDA/CAD Models | 09140240303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 6 | |
Gender | Male | |
Size | 24B | |
Frame Type | Retaining Frame, Hinged | |
Material | Zinc Die Cast | |
Color | - | |
Operating Temperature | -40°C ~ 125°C | |
Includes | 5 pcs - 1 Frame, 4 Screws | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,81000 € | 27,81 € |
| 10 | 23,63100 € | 236,31 € |
| 26 | 22,09077 € | 574,36 € |
| 50 | 21,09480 € | 1.054,74 € |
| 100 | 20,08860 € | 2.008,86 € |
| 250 | 18,83256 € | 4.708,14 € |
| Unit Price without VAT: | 27,81000 € |
|---|---|
| Unit Price with VAT: | 33,09390 € |























