



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Number of Modules | 4 | |
Gender | Female/Male | |
Size | 16B | |
Frame Type | Fixed Frame | |
Material | - | |
Color | - | |
Operating Temperature | -40°C ~ 125°C | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,78000 € | 30,78 € |
| Unit Price without VAT: | 30,78000 € |
|---|---|
| Unit Price with VAT: | 36,62820 € |

