


09140083034 | |
|---|---|
DigiKey Part Number | 1195-09140083034-ND |
Manufacturer | |
Manufacturer Product Number | 09140083034 |
Description | HAN GIGABIT MODULE MALE CONTACT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 8 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140083034 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 50V |
Series | Current Rating (Amps) 5A |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Color Gray |
Connector Type Insert without Contacts | Housing Material Polycarbonate (PC) |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,48000 € | 48,48 € |
| 10 | 41,20700 € | 412,07 € |
| 25 | 38,62800 € | 965,70 € |
| 50 | 36,78540 € | 1.839,27 € |
| 100 | 35,03190 € | 3.503,19 € |
| 250 | 32,84200 € | 8.210,50 € |
| Unit Price without VAT: | 48,48000 € |
|---|---|
| Unit Price with VAT: | 57,69120 € |






