
09140083031 | |
|---|---|
DigiKey Part Number | 1195-8269-ND |
Manufacturer | |
Manufacturer Product Number | 09140083031 |
Description | HAN GIGABIT INSERT M, CAT. 7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 8 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140083031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 8 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 50V | |
Current Rating (Amps) | 5A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 85°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,00000 € | 43,00 € |
| 10 | 36,54800 € | 365,48 € |
| 25 | 34,26040 € | 856,51 € |
| 50 | 32,62640 € | 1.631,32 € |
| 100 | 31,07080 € | 3.107,08 € |
| 250 | 29,12832 € | 7.282,08 € |
| Unit Price without VAT: | 43,00000 € |
|---|---|
| Unit Price with VAT: | 51,17000 € |

