
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Gender | - | |
Number of Positions | - | |
Size | - | |
Termination Style | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | - | |
Color | - | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 € | 7,56 € |
| 10 | 6,41800 € | 64,18 € |
| 25 | 6,01560 € | 150,39 € |
| 50 | 5,72840 € | 286,42 € |
| 200 | 5,19470 € | 1.038,94 € |
| 400 | 4,94693 € | 1.978,77 € |
| 600 | 4,80753 € | 2.884,52 € |
| 1.000 | 4,63753 € | 4.637,53 € |
| Unit Price without VAT: | 7,56000 € |
|---|---|
| Unit Price with VAT: | 8,99640 € |



