



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Number of Modules | 2 | |
Gender | - | |
Size | - | |
Frame Type | Fixed Frame | |
Material | - | |
Color | - | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,41000 € | 30,41 € |
| 10 | 25,85200 € | 258,52 € |
| 26 | 24,16731 € | 628,35 € |
| 50 | 23,07820 € | 1.153,91 € |
| 100 | 21,97750 € | 2.197,75 € |
| 250 | 20,60332 € | 5.150,83 € |
| Unit Price without VAT: | 30,41000 € |
|---|---|
| Unit Price with VAT: | 36,18790 € |

