
09140060305 | |
|---|---|
DigiKey Part Number | 09140060305-ND |
Manufacturer | |
Manufacturer Product Number | 09140060305 |
Description | 6B MODULAR HINGED FRAME A-B (FOR |
Customer Reference | |
Detailed Description | Module Heavy Duty Retaining Frame, Hinged Size 6B |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | * | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Gender | - | |
Size | 6B | |
Frame Type | Retaining Frame, Hinged | |
Material | - | |
Color | - | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,73880 € | 1.773,88 € |
| Unit Price without VAT: | 17,73880 € |
|---|---|
| Unit Price with VAT: | 21,10917 € |

