
09140048001 | |
|---|---|
DigiKey Part Number | 1195-09140048001-ND |
Manufacturer | |
Manufacturer Product Number | 09140048001 |
Description | HAN-MODULAR FLEXBOX CARRIER HOOD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Module Non-Gendered Heavy Duty Docking, Carrier Shell Frame Size Black |
Datasheet | Datasheet |
EDA/CAD Models | 09140048001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 4 | |
Gender | Non-Gendered | |
Size | - | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Polyamide (PA), Nylon, Glass Filled | |
Color | Black | |
Operating Temperature | -40°C ~ 125°C | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,27000 € | 32,27 € |
| 10 | 27,42600 € | 274,26 € |
| 25 | 25,71000 € | 642,75 € |
| 50 | 24,48320 € | 1.224,16 € |
| 100 | 23,31580 € | 2.331,58 € |
| 250 | 21,85788 € | 5.464,47 € |
| Unit Price without VAT: | 32,27000 € |
|---|---|
| Unit Price with VAT: | 38,40130 € |


