



09140033102 | |
|---|---|
DigiKey Part Number | 1195-1502-ND |
Manufacturer | |
Manufacturer Product Number | 09140033102 |
Description | MODULE FEMALE 3POS CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Gray 3 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140033102 Models |
Category | Voltage Rating 600V |
Manufacturer HARTING | Current Rating (Amps) 32A |
Series | Contact Type Han® C |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Module without Contacts | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Base Product Number |
Termination Style Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,65000 € | 7,65 € |
| 10 | 6,49800 € | 64,98 € |
| 26 | 6,07423 € | 157,93 € |
| 50 | 5,80000 € | 290,00 € |
| 100 | 5,52320 € | 552,32 € |
| 250 | 5,17748 € | 1.294,37 € |
| 500 | 4,93056 € | 2.465,28 € |
| 1.000 | 4,69547 € | 4.695,47 € |
| Unit Price without VAT: | 7,65000 € |
|---|---|
| Unit Price with VAT: | 9,10350 € |
















