
09140023004 | |
|---|---|
DigiKey Part Number | 1195-09140023004-ND |
Manufacturer | |
Manufacturer Product Number | 09140023004 |
Description | HAN QUINTAX/COAX MODULE MALE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 2 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140023004 Models |
Category | Number of Positions 2 |
Manufacturer HARTING | Termination Style Crimp |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Module without Contacts | Material Flammability Rating UL94 V-0 |
Gender Male | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,96000 € | 9,96 € |
| 10 | 8,46200 € | 84,62 € |
| 26 | 7,91038 € | 205,67 € |
| 50 | 7,55360 € | 377,68 € |
| 100 | 7,19300 € | 719,30 € |
| 250 | 6,74292 € | 1.685,73 € |
| 500 | 6,42136 € | 3.210,68 € |
| 1.000 | 6,11523 € | 6.115,23 € |
| Unit Price without VAT: | 9,96000 € |
|---|---|
| Unit Price with VAT: | 11,85240 € |














