Image for 09140013134 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09140013134

DigiKey Part Number
09140013134-ND
Manufacturer
Manufacturer Product Number
09140013134
Description
HAN 150A SINGLE MODULE AXIAL,FEM
Customer Reference
Detailed Description
Position
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
-
Gender
-
Number of Positions
-
Size
-
Termination Style
-
Voltage Rating
-
Current Rating (Amps)
-
Contact Type
-
Operating Temperature
-
Color
-
Housing Material
-
Contact Material
-
Contact Finish
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.