




09140013132 | |
|---|---|
DigiKey Part Number | 1195-6638-ND |
Manufacturer | |
Manufacturer Product Number | 09140013132 |
Description | MODULE FEMALE 1POS CRIMP/SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Yellow 1 Position Crimp; Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09140013132 Models |
Category | Termination Style Crimp; Screw |
Manufacturer HARTING | Contact Type Han-Modular® |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Yellow |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Module without Contacts | Material Flammability Rating UL94 V-0 |
Gender Female | Base Product Number |
Number of Positions 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,19000 € | 20,19 € |
| 10 | 17,15900 € | 171,59 € |
| 26 | 16,04038 € | 417,05 € |
| 50 | 15,31700 € | 765,85 € |
| 100 | 14,58640 € | 1.458,64 € |
| 250 | 13,67408 € | 3.418,52 € |
| 500 | 13,02226 € | 6.511,13 € |
| Unit Price without VAT: | 20,19000 € |
|---|---|
| Unit Price with VAT: | 24,02610 € |










