
09140012675 | |
|---|---|
DigiKey Part Number | 09140012675-ND |
Manufacturer | |
Manufacturer Product Number | 09140012675 |
Description | MODULE M8 SCREW BOLT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Module Position |
Datasheet | Datasheet |
EDA/CAD Models | 09140012675 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | - | |
Number of Positions | - | |
Size | - | |
Termination Style | - | |
Voltage Rating | - | |
Current Rating (Amps) | 200A | |
Contact Type | - | |
Operating Temperature | - | |
Color | - | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,51000 € | 40,51 € |
| Unit Price without VAT: | 40,51000 € |
|---|---|
| Unit Price with VAT: | 48,20690 € |

