Hood - Coupling Connector Top or Bottom Entry IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood - Coupling Connector Top or Bottom Entry IP65 - Dust Tight, Water Resistant
Industrial Transformation Begins Here... - Han-Modular®

09140010720

DigiKey Part Number
09140010720-ND
Manufacturer
Manufacturer Product Number
09140010720
Description
CONN HOOD COUPLING BOTTOM ENTRY
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hood - Coupling Connector Top or Bottom Entry IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09140010720 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
2.217" L x 0.961" W x 2.642" H (56.30mm x 24.40mm x 67.10mm)
Manufacturer
HARTING
Housing Color
Gray
Series
Features
Cable to Cable
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Hood - Coupling
Operating Temperature
-40°C ~ 85°C
Style
Top or Bottom Entry
Base Product Number
Lock Location
Side Latch Lock on Hood
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 377
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,26000 €13,26 €
1011,27100 €112,71 €
2610,53538 €273,92 €
5010,06040 €503,02 €
1009,58030 €958,03 €
2508,98096 €2.245,24 €
5008,55278 €4.276,39 €
1.0008,14514 €8.145,14 €
Unit Price without VAT:13,26000 €
Unit Price with VAT:15,77940 €