
09140007456 | |
|---|---|
DigiKey Part Number | 1195-8280-ND |
Manufacturer | |
Manufacturer Product Number | 09140007456 |
Description | PNEUM. CONTACT METAL OD6MM FEMAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Socket Module Brass |
Datasheet | Datasheet |
EDA/CAD Models | 09140007456 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pneumatic | |
Pin or Socket | Socket Module | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | Brass | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,00000 € | 26,00 € |
| 10 | 22,10000 € | 221,00 € |
| 30 | 20,45133 € | 613,54 € |
| 50 | 19,72780 € | 986,39 € |
| 100 | 18,78680 € | 1.878,68 € |
| 250 | 17,61204 € | 4.403,01 € |
| 500 | 16,77262 € | 8.386,31 € |
| Unit Price without VAT: | 26,00000 € |
|---|---|
| Unit Price with VAT: | 30,94000 € |

