Contact Socket Module Brass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09140007454

DigiKey Part Number
1195-8279-ND
Manufacturer
Manufacturer Product Number
09140007454
Description
PNEUM. CONTACT METAL OD4MM FEMAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contact Socket Module Brass
Datasheet
 Datasheet
EDA/CAD Models
09140007454 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Type
Pneumatic
Pin or Socket
Socket Module
Contact Termination
-
Wire Gauge
-
Contact Finish
Brass
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,00000 €26,00 €
1022,10000 €221,00 €
3020,45133 €613,54 €
5019,72780 €986,39 €
10018,78680 €1.878,68 €
25017,61204 €4.403,01 €
50016,77262 €8.386,31 €
Manufacturers Standard Package
Unit Price without VAT:26,00000 €
Unit Price with VAT:30,94000 €