
09140007353 | |
|---|---|
DigiKey Part Number | 1195-8275-ND |
Manufacturer | |
Manufacturer Product Number | 09140007353 |
Description | PNEUM. CONTACT METAL OD 3MM MALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Pin Module Brass |
Datasheet | Datasheet |
EDA/CAD Models | 09140007353 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pneumatic | |
Pin or Socket | Pin Module | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | Brass | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,66600 € | 216,66 € |
| Unit Price without VAT: | 21,66600 € |
|---|---|
| Unit Price with VAT: | 25,78254 € |

