
09140006310 | |
|---|---|
DigiKey Part Number | 1195-09140006310-ND |
Manufacturer | |
Manufacturer Product Number | 09140006310 |
Description | PNEUMATIC MALE CONTACT, METAL, F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin |
Datasheet | Datasheet |
EDA/CAD Models | 09140006310 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pneumatic | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,05000 € | 18,05 € |
| 10 | 15,33600 € | 153,36 € |
| 30 | 14,19167 € | 425,75 € |
| 50 | 13,68940 € | 684,47 € |
| 100 | 13,03630 € | 1.303,63 € |
| 250 | 12,22088 € | 3.055,22 € |
| 500 | 11,63828 € | 5.819,14 € |
| Unit Price without VAT: | 18,05000 € |
|---|---|
| Unit Price with VAT: | 21,47950 € |





