
09120123103 | |
|---|---|
DigiKey Part Number | 09120123103-ND |
Manufacturer | |
Manufacturer Product Number | 09120123103 |
Description | INSERT FEMALE 12POS SCREW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Female Insert 12 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09120123103 Models |
Category | Connector Type Insert |
Manufacturer HARTING | Gender Female |
Series | Number of Positions 12 |
Packaging Bulk | Termination Style Screw |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,40000 € | 14,40 € |
| 10 | 12,23300 € | 122,33 € |
| 30 | 11,31967 € | 339,59 € |
| 50 | 10,91900 € | 545,95 € |
| 100 | 10,39800 € | 1.039,80 € |
| 250 | 9,74752 € | 2.436,88 € |
| 500 | 9,28280 € | 4.641,40 € |
| Unit Price without VAT: | 14,40000 € |
|---|---|
| Unit Price with VAT: | 17,13600 € |

