
09120084890 | |
|---|---|
DigiKey Part Number | 09120084890-ND |
Manufacturer | |
Manufacturer Product Number | 09120084890 |
Description | HAN POWER S 2,5-4MM (PART. ASS. |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Style | - | |
Number of Positions | - | |
Size | - | |
Thread Size | - | |
Termination Style | - | |
Contents | - | |
Includes | - | |
Base Product Number |

